-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK3933
|
Newark | Res, 10K, 5%, 0.75W, Thick Film, 2010, Resistance:10Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0710KL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.0450 / $0.1870 | Buy Now |
DISTI #
68AK8367
|
Newark | Res, 10K, 5%, 0.75W, Thick Film, 2010 Rohs Compliant: Yes |Yageo RC2010JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0270 / $0.0340 | Buy Now |
DISTI #
82AH8650
|
Newark | Res, 10K, 5%, 0.75W, 2010, Thick Film Rohs Compliant: Yes |Yageo RC2010JK-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.1870 | Buy Now |
DISTI #
YAG3382CT-ND
|
DigiKey | RES 10K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25558 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
RC2010JK-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
49AK3933
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK3933) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.0430 / $0.2080 | Buy Now |
DISTI #
603-RC2010JK-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 750 mW 2010 5% RoHS: Compliant | 17228 |
|
$0.0160 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 10 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0138 / $0.0160 | Buy Now |
|
Bristol Electronics | 2600 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 10000OHM, 200V, 5% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 2010 | 11861 |
|
$0.0135 / $0.0416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC2010JK-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RC2010JK-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20103JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RC2010JK-0710KL vs RTT20103JTE |
CR-0AJL4---10K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RC2010JK-0710KL vs CR-0AJL4---10K- |
CR-0AJLF---10K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010JK-0710KL vs CR-0AJLF---10K |
BCTS002010-1002JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010JK-0710KL vs BCTS002010-1002JTE |
NQ1007J0103T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710KL vs NQ1007J0103T4E |
HQ1007J0103T4E | Fixed Resistor, 0.75W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710KL vs HQ1007J0103T4E |
RC2010J103-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-0710KL vs RC2010J103-07-T70 |
HQ1007J0103TEE | Fixed Resistor, 0.75W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710KL vs HQ1007J0103TEE |
RMC-22103JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-0710KL vs RMC-22103JK |
RC2010J103-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-0710KL vs RC2010J103-07-RG70 |