Part Details for RC2010JK-07110KL by YAGEO Corporation
Overview of RC2010JK-07110KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-07110KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010JK-07110KL-ND
|
DigiKey | RES 110K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
RC2010JK-07110KL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 110kOhm 5% Emboss T/R - Tape and Reel (Alt: RC2010JK-07110KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-07110KL
|
Mouser Electronics | Thick Film Resistors - SMD 110 kOhms 750 mW 2010 5% RoHS: Compliant | 1888 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 110K Ohms 5% 3/4W 100PPM SMT | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for RC2010JK-07110KL
RC2010JK-07110KL CAD Models
RC2010JK-07110KL Part Data Attributes
|
RC2010JK-07110KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-07110KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-07110KL
This table gives cross-reference parts and alternative options found for RC2010JK-07110KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-07110KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT20114JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RC2010JK-07110KL vs RTT20114JTE |
HQ1007J0114TEE | Fixed Resistor, 0.75W, 110000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07110KL vs HQ1007J0114TEE |
MR20X114JGL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07110KL vs MR20X114JGL |
MR20X114JBL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07110KL vs MR20X114JBL |
MR20X114JQL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07110KL vs MR20X114JQL |
RC2010J114-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-07110KL vs RC2010J114-07-T70 |
RMEF2010JT110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010JK-07110KL vs RMEF2010JT110K |
RC2010J114-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-07110KL vs RC2010J114-07-RG70 |
MR20X114JTL | Fixed Resistor, 0.5W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07110KL vs MR20X114JTL |
CRGCQ2010J110K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 110000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RC2010JK-07110KL vs CRGCQ2010J110K |