Part Details for RC2010JK-0720RL by YAGEO Corporation
Overview of RC2010JK-0720RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-0720RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK6137
|
Newark | Res, 20R, 5%, 0.75W, Thick Film, 2010, Resistance:20Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-0720RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
26AK3123
|
Newark | Res, 20R, 5%, 0.75W, Thick Film, Smd Rohs Compliant: Yes |Yageo RC2010JK-0720RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0320 | Buy Now |
DISTI #
13-RC2010JK-0720RLCT-ND
|
DigiKey | RES 20 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8852 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
RC2010JK-0720RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2010 20Ohm 5% Emboss T/R - Tape and Reel (Alt: RC2010JK-0720RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-0720RL
|
Mouser Electronics | Thick Film Resistors - SMD 20 Ohms 750 mW 2010 5% RoHS: Compliant | 3480 |
|
$0.0150 / $0.1800 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 20 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 4000Reel |
|
$0.0134 / $0.0154 | Buy Now |
DISTI #
RC2010JK-0720RL
|
TTI | Thick Film Resistors - SMD 20 Ohms 750 mW 2010 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0150 / $0.0172 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 20 Ohms 5% 3/4W 100PPM SMT | 0 |
|
$0.0363 / $0.0443 | RFQ |
Part Details for RC2010JK-0720RL
RC2010JK-0720RL CAD Models
RC2010JK-0720RL Part Data Attributes
|
RC2010JK-0720RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-0720RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-0720RL
This table gives cross-reference parts and alternative options found for RC2010JK-0720RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-0720RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276060209L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-0720RL vs 232276060209L |
232276060209 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-0720RL vs 232276060209 |
MC2010L6J20R0SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RC2010JK-0720RL vs MC2010L6J20R0SE |
RMC-22200JB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-0720RL vs RMC-22200JB |
CAR20J200CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010JK-0720RL vs CAR20J200CT |
RC2010J200-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-0720RL vs RC2010J200-07-RG70 |
CR-0AJLF---20R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RC2010JK-0720RL vs CR-0AJLF---20R |
RMEF2010JT20R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010JK-0720RL vs RMEF2010JT20R0 |
RC2010JK-0720R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-0720RL vs RC2010JK-0720R |
9C20101220R0JKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RC2010JK-0720RL vs 9C20101220R0JKPF5 |