Part Details for RC2010JK-07390KL by YAGEO Corporation
Overview of RC2010JK-07390KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-07390KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2010JK-07390KL-ND
|
DigiKey | RES 390K OHM 5% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 | Buy Now |
DISTI #
RC2010JK-07390KL
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07390KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-07390KL
|
Mouser Electronics | Thick Film Resistors - SMD 390kOhms 3/4W 2010 5% RoHS: Compliant | 2174 |
|
$0.0220 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0120 | Buy Now |
DISTI #
RC2010JK-07390KL
|
Avnet Americas | SMD Chip Resistor, 390 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07390KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
RC2010JK-07390KL
|
Avnet Abacus | SMD Chip Resistor, 390 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-07390KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 390K Ohms 5% 3/4W 100PPM SMT | 0 |
|
$0.0368 / $0.0449 | RFQ |
Part Details for RC2010JK-07390KL
RC2010JK-07390KL CAD Models
RC2010JK-07390KL Part Data Attributes:
|
RC2010JK-07390KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-07390KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-07390KL
This table gives cross-reference parts and alternative options found for RC2010JK-07390KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-07390KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR20J394CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RC2010JK-07390KL vs CAR20J394CT |
232276060394 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-07390KL vs 232276060394 |
MR20X394JBL | Fixed Resistor, 0.5W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07390KL vs MR20X394JBL |
WR20X394JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-07390KL vs WR20X394JGL |
RMC-22394JK | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RC2010JK-07390KL vs RMC-22394JK |
232276060394L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-07390KL vs 232276060394L |
CQ1007J0394T4E | Fixed Resistor, 0.75W, 390000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07390KL vs CQ1007J0394T4E |
RC2010JK-07390K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-07390KL vs RC2010JK-07390K |
MR20X394JTL | Fixed Resistor, 0.5W, 390000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-07390KL vs MR20X394JTL |
HQ1007J0394TEE | Fixed Resistor, 0.75W, 390000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-07390KL vs HQ1007J0394TEE |