Part Details for RC2010JK-073KL by YAGEO Corporation
Overview of RC2010JK-073KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-073KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5970
|
Newark | Res, 3K, 5%, 0.75W, Thick Film, 2010, Resistance:3Kohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-073KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-RC2010JK-073KLCT-ND
|
DigiKey | RES 3K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7966 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
RC2010JK-073KL
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-073KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0140 / $0.0157 | Buy Now |
DISTI #
603-RC2010JK-073KL
|
Mouser Electronics | Thick Film Resistors - SMD 3kOhms 3/4W 2010 5% RoHS: Compliant | 10258 |
|
$0.0190 / $0.2000 | Buy Now |
DISTI #
V72:2272_07102891
|
Arrow Electronics | Res Thick Film 2010 3K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1903 Container: Cut Strips | Americas - 312 |
|
$0.0182 / $0.1539 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 3 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0133 / $0.0153 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0 | Buy Now |
DISTI #
RC2010JK-073KL
|
TTI | Thick Film Resistors - SMD 3kOhms 3/4W 2010 5% pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0135 / $0.0154 | Buy Now |
DISTI #
WRC40838
|
Rutronik | RC2010 3K 5% 0,75W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 32000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0156 / $0.0206 | Buy Now |
DISTI #
RC2010JK-073KL
|
Avnet Abacus | SMD Chip Resistor, 3 kOhm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-073KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RC2010JK-073KL
RC2010JK-073KL CAD Models
RC2010JK-073KL Part Data Attributes
|
RC2010JK-073KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-073KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-073KL
This table gives cross-reference parts and alternative options found for RC2010JK-073KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-073KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-3001JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010JK-073KL vs BCTS002010-3001JTE |
MR20X302JTL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-073KL vs MR20X302JTL |
RC2010JK-073K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-073KL vs RC2010JK-073K |
RC2010J302-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-073KL vs RC2010J302-07-T70 |
WR20X302JQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-073KL vs WR20X302JQL |
RMEF2010JT3K00 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RC2010JK-073KL vs RMEF2010JT3K00 |
MR20X302JBL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-073KL vs MR20X302JBL |
MR20X302JQL | Fixed Resistor, 0.5W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-073KL vs MR20X302JQL |
RC2010J302-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RC2010JK-073KL vs RC2010J302-07-RG70 |
NRC-AS50J302TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010JK-073KL vs NRC-AS50J302TRF |