Part Details for RC2010JK-077R5L by YAGEO Corporation
Overview of RC2010JK-077R5L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2010JK-077R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3420
|
Newark | Res, 7R5, 5%, 0.75W, Thick Film, 2010, Resistance:7.5Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-077R5L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
13-RC2010JK-077R5LCT-ND
|
DigiKey | RES 7.5 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0367 / $0.3300 | Buy Now |
DISTI #
RC2010JK-077R5L
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-077R5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0279 / $0.0314 | Buy Now |
DISTI #
603-RC2010JK-077R5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5Ohms 3/4W 2010 5% RoHS: Compliant | 5690 |
|
$0.0380 / $0.3300 | Buy Now |
|
Future Electronics | RC Series 2010 0.75 W 7.5 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0274 / $0.0308 | Buy Now |
|
Bristol Electronics | 119706 |
|
RFQ | ||
|
Quest Components | 67200 |
|
$0.0329 / $0.2190 | Buy Now | |
DISTI #
RC2010JK-077R5L
|
TTI | Thick Film Resistors - SMD 7.5Ohms 3/4W 2010 5% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0286 / $0.0316 | Buy Now |
DISTI #
RC2010JK-077R5L
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2010JK-077R5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(5025) 2010 7.5 Ohms 5% 3/4W 200PPM SMT | 0 |
|
$0.0725 / $0.0885 | RFQ |
Part Details for RC2010JK-077R5L
RC2010JK-077R5L CAD Models
RC2010JK-077R5L Part Data Attributes
|
RC2010JK-077R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-077R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-077R5L
This table gives cross-reference parts and alternative options found for RC2010JK-077R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-077R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002010-7R50JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RC2010JK-077R5L vs BCTS002010-7R50JTE |
MR20X7R5JGL | Fixed Resistor, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-077R5L vs MR20X7R5JGL |
RK73BW2HRTBK7R5J | RES,SMT,THICK FILM,7.5 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RC2010JK-077R5L vs RK73BW2HRTBK7R5J |
RM73B2HTE7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010JK-077R5L vs RM73B2HTE7R5J |
RK73B2HLTDD7R5J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RC2010JK-077R5L vs RK73B2HLTDD7R5J |
NQ1007J075JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-077R5L vs NQ1007J075JT4E |
RTT207R5JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, -400,400ppm/Cel, 2010, | Ralec | RC2010JK-077R5L vs RTT207R5JTE |
NRC-AS50J7R5TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RC2010JK-077R5L vs NRC-AS50J7R5TRF |
MR20X7R5JQL | Fixed Resistor, 0.5W, 7.5ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-077R5L vs MR20X7R5JQL |
RC2010JK-077R5P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-077R5L vs RC2010JK-077R5P |