Part Details for RC2012F2492CS by Samsung Semiconductor
Overview of RC2012F2492CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012F2492CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4978 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 24900OHM, 150V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0805 | 3982 |
|
$0.0294 / $0.1470 | Buy Now |
DISTI #
C1S700900954594
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 65960 |
|
$0.0105 / $0.0204 | Buy Now |