There are no models available for this part yet.
Overview of RC2012F3404CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2012F3404CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2012F3404CS-ND
|
DigiKey | RES 3.4M OHM 1% 1/8W 0805 Min Qty: 2000000 Lead time: 47 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0137 | Buy Now | |
DISTI #
RC2012F3404CS
|
Avnet Americas | RESISTOR, 0805, 3.4MOHM, 0.125W, 1/8W, 300PPM, 1% - Tape and Reel (Alt: RC2012F3404CS) RoHS: Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0119 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks | 0 |
|
$0.0135 | Buy Now |
CAD Models for RC2012F3404CS by Samsung Electro-Mechanics
Part Data Attributes for RC2012F3404CS by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
45 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3400000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RC2012F3404CS
This table gives cross-reference parts and alternative options found for RC2012F3404CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012F3404CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF08053M41%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RC2012F3404CS vs ADF08053M41%100PPM/KKS |
RC0805FRF103M4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F3404CS vs RC0805FRF103M4 |
AF0805FR-103M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2012F3404CS vs AF0805FR-103M4L |
CRCW08053M40FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC2012F3404CS vs CRCW08053M40FKEAC |
FCF05FV-3404 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RC2012F3404CS vs FCF05FV-3404 |
9C08052A3404FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RC2012F3404CS vs 9C08052A3404FKPFT |
RC0805FR-133M4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F3404CS vs RC0805FR-133M4L |
9C08052A3404FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RC2012F3404CS vs 9C08052A3404FKHFT |
CRCW08053M40FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RC2012F3404CS vs CRCW08053M40FKEBC |
CR0805F3M4P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RC2012F3404CS vs CR0805F3M4P10 |