Part Details for RC2012J101CS by Samsung Semiconductor
Overview of RC2012J101CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J101CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13267 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0805 | 8740 |
|
$0.0125 / $0.0664 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 100 ohm, SURFACE MOUNT, 0805 | 10613 |
|
$0.1350 / $0.9000 | Buy Now |
Part Details for RC2012J101CS
RC2012J101CS CAD Models
RC2012J101CS Part Data Attributes
|
RC2012J101CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC2012J101CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |