Part Details for RC2012J182CS by Samsung Electro-Mechanics
Overview of RC2012J182CS by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J182CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-5535-1-ND
|
DigiKey | RES SMD 1.8K OHM 5% 1/8W 0805 Min Qty: 2000000 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
RC2012J182CS
|
Avnet Americas | Res Thick Film 0805 1.8K Ohm 5% 1/8W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC2012J182CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
|
Future Electronics | RC Series 2012 1.8 kOhms ±5% 0.125 W ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0154 / $0.0175 | Buy Now |
DISTI #
RC2012J182CS
|
Avnet Americas | Res Thick Film 0805 1.8K Ohm 5% 1/8W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC2012J182CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
RC2012J182CS
|
Avnet Americas | Res Thick Film 0805 1.8K Ohm 5% 1/8W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RC2012J182CS) RoHS: Not Compliant Min Qty: 2000000 Package Multiple: 5000 Lead time: 45 Weeks, 0 Days Container: Reel | 0 |
|
$0.0157 | Buy Now |
DISTI #
RMC0805-1K8-S
|
Maritex | Chip Resistor, SMD, 0805, 1K8, 5%, 1/8W Min Qty: 1 Package Multiple: 1 | 1 |
|
$0.0020 / $0.0130 | Buy Now |
Part Details for RC2012J182CS
RC2012J182CS CAD Models
RC2012J182CS Part Data Attributes
|
RC2012J182CS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RC2012J182CS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 45 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RC2012J182CS
This table gives cross-reference parts and alternative options found for RC2012J182CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2012J182CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CQ05W8J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs CQ05W8J0182T5E |
0805W8J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs 0805W8J0182T5E |
RMSW20K182JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J182CS vs RMSW20K182JB |
PWC0805-1K8J | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 1800ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | RC2012J182CS vs PWC0805-1K8J |
RMGW20K182JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RC2012J182CS vs RMGW20K182JB |
HQ05S8J0182TEE | Fixed Resistor, 0.125W, 1800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs HQ05S8J0182TEE |
NQ05W8J0182T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs NQ05W8J0182T5E |
HQ05WAJ0182TCE | Fixed Resistor, 0.1W, 1800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs HQ05WAJ0182TCE |
HQ05WAJ0182T4E | Fixed Resistor, 0.1W, 1800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RC2012J182CS vs HQ05WAJ0182T4E |
PWC-PWC0805LF-1801-J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | TT Electronics Resistors | RC2012J182CS vs PWC-PWC0805LF-1801-J |