There are no models available for this part yet.
Overview of RC2012J224CS by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2012J224CS by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Resistor, Metal Film, 220K Ohm, 150V, 5±%, 100ppm, 0805 Case Size | 25000 |
|
$0.0117 / $0.0720 | Buy Now | ||
DISTI #
C1S700901675302
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 66 |
|
$0.0028 | Buy Now |