Part Details for RC2012J332CS by Samsung Semiconductor
Overview of RC2012J332CS by Samsung Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J332CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15981 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 3300 ohm, SURFACE MOUNT, 0805 | 4784 |
|
$0.0040 / $0.0120 | Buy Now |
DISTI #
C1S700902064594
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 280000 |
|
$0.0111 | Buy Now |
DISTI #
C1S700901908963
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 195678 |
|
$0.0107 / $0.0200 | Buy Now |
Part Details for RC2012J332CS
RC2012J332CS CAD Models
RC2012J332CS Part Data Attributes
|
RC2012J332CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC2012J332CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |