Part Details for RC2012J473CS by Samsung Semiconductor
Overview of RC2012J473CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2012J473CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4990 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 5 %, 100 ppm, 47000 ohm, SURFACE MOUNT, 0805 | 9629 |
|
$0.0151 / $0.0464 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3423 |
|
RFQ |
Part Details for RC2012J473CS
RC2012J473CS CAD Models
RC2012J473CS Part Data Attributes:
|
RC2012J473CS
Samsung Semiconductor
Buy Now
|
Compare Parts:
RC2012J473CS
Samsung Semiconductor
|
Samacsys Manufacturer | SAMSUNG |