Part Details for RC20GF104J by Rockwell Automation
Overview of RC20GF104J by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC20GF104J
RC20GF104J CAD Models
RC20GF104J Part Data Attributes
|
RC20GF104J
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RC20GF104J
Rockwell Automation
Fixed Resistor, Carbon Composition, 0.5W, 100000ohm, 350V, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
Construction | Insulated | |
Lead Diameter | 0.79 mm | |
Lead Length | 38.1 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.51 mm | |
Package Length | 9.53 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-11 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC20GF SERIES | |
Technology | CARBON COMPOSITION | |
Tolerance | 5% | |
Working Voltage | 350 V |