Part Details for RC2512FK-070RL by YAGEO Corporation
Overview of RC2512FK-070RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK7647
|
Newark | Res, 2A, 1W, Thick Film, 2512, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Rc_L Series, Product Length:6.35Mm, Product Width:3.1Mm Rohs Compliant: Yes |Yageo RC2512FK-070RL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5611 |
|
$0.0460 | Buy Now |
DISTI #
49AK7648
|
Newark | Res, 2A, 1W, Thick Film, 2512, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Power Rating:1W, Current Rating:2A, Product Range:Rc_L Series, Product Length:6.35Mm, Product Width:3.1Mm Rohs Compliant: Yes |Yageo RC2512FK-070RL RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0980 | Buy Now |
DISTI #
13-RC2512FK-070RLCT-ND
|
DigiKey | RES 0 OHM JUMPER 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0302 / $0.2600 | Buy Now |
DISTI #
49AK7647
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Product that comes on tape, but is not reeled (Alt: 49AK7647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 5611 Partner Stock |
|
$0.1040 / $0.2910 | Buy Now |
DISTI #
RC2512FK-070RL
|
Avnet Americas | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: RC2512FK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RC2512FK-070RL
|
Mouser Electronics | Thick Film Resistors - SMD 0 Ohms 1 W 2512 1% RoHS: Compliant | 0 |
|
$0.0330 / $0.2600 | Order Now |
|
Future Electronics | Thick Film Resistors 2512 0 Ohms 1 W 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0309 / $0.0334 | Buy Now |
DISTI #
RC2512FK-070RL
|
TTI | Thick Film Resistors - SMD 0 Ohms 1 W 2512 1% pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
RC2512FK-070RL
|
Avnet Abacus | Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Thick Film, 1 W, 2 A, Surface Mount - Tape and Reel (Alt: RC2512FK-070RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 0 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.0813 / $0.0992 | RFQ |
Part Details for RC2512FK-070RL
RC2512FK-070RL CAD Models
RC2512FK-070RL Part Data Attributes
|
RC2512FK-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-070RL
YAGEO Corporation
Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE; RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RC2512FK-070RL
This table gives cross-reference parts and alternative options found for RC2512FK-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-070RL vs AC2512JK-070RL |
CRCW25120000ZSTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE | Vishay Intertechnologies | RC2512FK-070RL vs CRCW25120000ZSTG |
RCA25120000ZSEG | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RC2512FK-070RL vs RCA25120000ZSEG |
AA2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC2512FK-070RL vs AA2512JK-070RL |
CRCW25120000Z0EG | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RC2512FK-070RL vs CRCW25120000Z0EG |
RCA25120000ZSEH | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RC2512FK-070RL vs RCA25120000ZSEH |
RC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-070RL vs RC2512JK-070RL |
RMCF2512ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-070RL vs RMCF2512ZT0R00 |
ERJS1T0R00U | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RC2512FK-070RL vs ERJS1T0R00U |
CR2512AJ/-000EAS | Fixed Resistor, | Bourns Inc | RC2512FK-070RL vs CR2512AJ/-000EAS |