Part Details for RC2512FK-0714R7L by YAGEO Corporation
Overview of RC2512FK-0714R7L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC2512FK-0714R7L-ND
|
DigiKey | RES 14.7 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now |
DISTI #
RC2512FK-0714R7L
|
Avnet Americas | SMD Chip Resistor, 14.7 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-0714R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-0714R7L
|
Mouser Electronics | Thick Film Resistors - SMD 14.7Ohms 1W 2512 1% RoHS: Compliant | 3450 |
|
$0.0540 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0278 | Buy Now |
DISTI #
RC2512FK-0714R7L
|
Avnet Abacus | SMD Chip Resistor, 14.7 Ohm, � 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-0714R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 14.7 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0841 / $0.1026 | RFQ |
Part Details for RC2512FK-0714R7L
RC2512FK-0714R7L CAD Models
RC2512FK-0714R7L Part Data Attributes
|
RC2512FK-0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0714R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0714R7L
This table gives cross-reference parts and alternative options found for RC2512FK-0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTE14R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0714R7L vs RK73HW3ARTTE14R7F |
RC12K14R7FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-0714R7L vs RC12K14R7FTG |
RTT2514R7FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-0714R7L vs RTT2514R7FTE |
RMCS114.71%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512FK-0714R7L vs RMCS114.71%R |
RK73HW3ATTED14R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0714R7L vs RK73HW3ATTED14R7F |
RC2512FK-0714R7P | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-0714R7L vs RC2512FK-0714R7P |
TSR1GTF14R7V | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512FK-0714R7L vs TSR1GTF14R7V |
RK73HW3ALTE14R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512FK-0714R7L vs RK73HW3ALTE14R7F |
RK73H3ALTEB14R7F | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0714R7L vs RK73H3ALTEB14R7F |
FCF25FY-14R7 | Fixed Resistor, Metal Glaze/thick Film, 1W, 14.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0714R7L vs FCF25FY-14R7 |