Part Details for RC2512FK-0718R2L by YAGEO Corporation
Overview of RC2512FK-0718R2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-0718R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512FK-0718R2LCT-ND
|
DigiKey | RES 18.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0425 / $0.3800 | Buy Now |
DISTI #
RC2512FK-0718R2L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 18.2Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-0718R2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0364 | Buy Now |
DISTI #
603-RC2512FK-0718R2L
|
Mouser Electronics | Thick Film Resistors - SMD 18.2Ohms 1W 2512 1% RoHS: Compliant | 3435 |
|
$0.0440 / $0.4000 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 18.2 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0461 / $0.0517 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 18.2 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0849 / $0.1036 | RFQ |
Part Details for RC2512FK-0718R2L
RC2512FK-0718R2L CAD Models
RC2512FK-0718R2L Part Data Attributes
|
RC2512FK-0718R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-0718R2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-0718R2L
This table gives cross-reference parts and alternative options found for RC2512FK-0718R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-0718R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0718R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512FK-0718R2L vs RC2512FK-0718R2 |
CR2512AFX-18R2EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RC2512FK-0718R2L vs CR2512AFX-18R2EAS |
FCF25FX-18R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0718R2L vs FCF25FX-18R2 |
RMEF2512FT18R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-0718R2L vs RMEF2512FT18R2 |
RK73H3ATTEB18R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0718R2L vs RK73H3ATTEB18R2F |
FCF25FP-18R2-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512FK-0718R2L vs FCF25FP-18R2-W |
RK73HW3ARTBK18R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-0718R2L vs RK73HW3ARTBK18R2F |
CR2512-1W-18R2FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RC2512FK-0718R2L vs CR2512-1W-18R2FPT-13 |
RTT2518R2FE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RC2512FK-0718R2L vs RTT2518R2FE3 |
NRCS100F18R2TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RC2512FK-0718R2L vs NRCS100F18R2TRF |