There are no models available for this part yet.
Overview of RC2512FK-071R13L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2512FK-071R13L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-RC2512FK-071R13L-ND
|
DigiKey | RES 1.13 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1327 | Buy Now | |
DISTI #
RC2512FK-071R13L
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 1.13Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-071R13L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 | Buy Now | |
DISTI #
603-RC2512FK-071R13L
|
Mouser Electronics | Thick Film Resistors - SMD 1.13Ohms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.0870 / $0.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0837 / $0.0937 | Buy Now | ||
DISTI #
RC2512FK-071R13L
|
Avnet Abacus | (Alt: RC2512FK-071R13L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900105705472
|
Chip1Stop | Surface Mount Resistor | 20000 |
|
$0.0600 / $0.0674 | Buy Now | |
Ozdisan Elektronik | RES.(6432) 2512 1.13 Ohms 1% 1W 200PPM SMT | 0 |
|
$0.1755 / $0.2018 | RFQ |
CAD Models for RC2512FK-071R13L by YAGEO Corporation
Part Data Attributes for RC2512FK-071R13L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.13 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Related Parts for RC2512FK-071R13L
-
CRCW25121R13FKEGFixed Resistors
-
DE2E3KY472MN3AM02FFixed Capacitors
-
09041326921Headers and Edge Type Connectors
-
74404042220Fixed Inductors
-
SI7336ADP-T1-E3Power Field-Effect Transistors
-
BSS138Small Signal Field-Effect Transistors
-
MC68332ACPV16Microcontrollers
-
LM2575D2T-5R4GSwitching Regulator or Controllers
-
OPA2244PAOperational Amplifiers