There are no models available for this part yet.
Overview of RC2512FK-07267RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RC2512FK-07267RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RC2512FK-07267RL-ND
|
DigiKey | RES 267 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0664 | Buy Now | |
DISTI #
RC2512FK-07267RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 267Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-07267RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0455 | Buy Now | |
DISTI #
603-RC2512FK-07267RL
|
Mouser Electronics | Thick Film Resistors - SMD 267Ohms 1W 2512 1% RoHS: Compliant | 3880 |
|
$0.0500 / $0.4000 | Buy Now | |
Future Electronics | RC Series 2512 1 W 267 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 32000Reel |
|
$0.0491 / $0.0528 | Buy Now | ||
New Advantage Corporation | RC Series 2512 1 W 267 Ohm �1 % �100 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 24000 |
|
$0.0358 | Buy Now | ||
Ozdisan Elektronik | RES.(6432) 2512 267 Ohms 1% 1W 100PPM SMT | 0 |
|
$0.0878 / $0.1071 | RFQ |
CAD Models for RC2512FK-07267RL by YAGEO Corporation
Part Data Attributes for RC2512FK-07267RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
267 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RC2512FK-07267RL
This table gives cross-reference parts and alternative options found for RC2512FK-07267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF2670TDE | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07267RL vs 25121WF2670TDE |
25121WF2670C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07267RL vs 25121WF2670C3E |
25121WF2670TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07267RL vs 25121WF2670TAE |
9C25121W2670FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RC2512FK-07267RL vs 9C25121W2670FKPF5 |
TSR1GTF2670V | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RC2512FK-07267RL vs TSR1GTF2670V |
RMEF2512FT267R | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512FK-07267RL vs RMEF2512FT267R |
25121WF2670C2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07267RL vs 25121WF2670C2 |
BCTS002512-2670FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512FK-07267RL vs BCTS002512-2670FTE |
25121WF2670B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07267RL vs 25121WF2670B4E |
CR2512-1W-2670FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 267ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RC2512FK-07267RL vs CR2512-1W-2670FT |