Part Details for RC2512FK-07330RL by YAGEO Corporation
Overview of RC2512FK-07330RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8400
|
Newark | Res, 330R, 1%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512FK-07330RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0580 / $0.0720 | Buy Now |
DISTI #
26M6873
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 330 Ohm, 1 W, 1%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512FK-07330RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3478 |
|
$0.0900 / $0.1420 | Buy Now |
DISTI #
13-RC2512FK-07330RLCT-ND
|
DigiKey | RES 330 OHM 1% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7862 In Stock |
|
$0.0425 / $0.3800 | Buy Now |
DISTI #
RC2512FK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ± 1%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512FK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0277 / $0.0297 | Buy Now |
DISTI #
603-RC2512FK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 1 W 2512 1% RoHS: Compliant | 9022 |
|
$0.0390 / $0.3500 | Buy Now |
DISTI #
E02:0323_03550071
|
Arrow Electronics | Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2405 | Europe - 20000 |
|
$0.0357 / $0.0440 | Buy Now |
DISTI #
V36:1790_07103270
|
Arrow Electronics | Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2319 | Americas - 4000 |
|
$0.0273 / $0.0336 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 330 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 16000Reel |
|
$0.0309 / $0.0352 | Buy Now |
DISTI #
79322423
|
Verical | Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2405 | Americas - 20000 |
|
$0.0360 / $0.0443 | Buy Now |
DISTI #
69209455
|
Verical | Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2319 | Americas - 4000 |
|
$0.0273 / $0.0336 | Buy Now |
Part Details for RC2512FK-07330RL
RC2512FK-07330RL CAD Models
RC2512FK-07330RL Part Data Attributes
|
RC2512FK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC2512FK-07330RL
This table gives cross-reference parts and alternative options found for RC2512FK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512FK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC100F3300TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RC2512FK-07330RL vs NRC100F3300TRF |
RK73H3ALBK3300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07330RL vs RK73H3ALBK3300F |
RMCG2512FT330R | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RC2512FK-07330RL vs RMCG2512FT330R |
BCTS002512-330RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512FK-07330RL vs BCTS002512-330RFTE |
25121WF3300T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512FK-07330RL vs 25121WF3300T4E |
RMCS13301%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512FK-07330RL vs RMCS13301%A |
RC12K331FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512FK-07330RL vs RC12K331FTG |
CR013300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2512FK-07330RL vs CR013300F |
RK73H3ATTEB3300F | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RC2512FK-07330RL vs RK73H3ATTEB3300F |
RC2512FK-07330RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512FK-07330RL vs RC2512FK-07330RP |