Part Details for RC2512FK-7W143RL by YAGEO Corporation
Overview of RC2512FK-7W143RL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512FK-7W143RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RC2512FK-7W143RL-ND
|
DigiKey | RES 143 OHM 1% 2W 2512 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1540 | Buy Now |
DISTI #
RC2512FK-7W143RL
|
Avnet Americas | General Purpose Chip Resistor Thick Film 2512 143Ohm 1% Emboss T/R - Tape and Reel (Alt: RC2512FK-7W143RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0482 | Buy Now |
DISTI #
603-RC2512FK-7W143RL
|
Mouser Electronics | Thick Film Resistors - SMD 143Ohms 1W 2512 1% RoHS: Compliant | 0 |
|
$0.1320 / $0.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 143 Ohms 1% 2W 200PPM SMT | 0 |
|
$0.1273 / $0.1464 | RFQ |
Part Details for RC2512FK-7W143RL
RC2512FK-7W143RL CAD Models
RC2512FK-7W143RL Part Data Attributes
|
RC2512FK-7W143RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512FK-7W143RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 143ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 143 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |