Part Details for RC2512J1R0-07-RG70 by Taitron Components Inc
Overview of RC2512J1R0-07-RG70 by Taitron Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512J1R0-07-RG70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 27 | 2895 |
|
$0.0375 / $0.1875 | Buy Now |
|
Quest Components | 2316 |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for RC2512J1R0-07-RG70
RC2512J1R0-07-RG70 CAD Models
RC2512J1R0-07-RG70 Part Data Attributes
|
RC2512J1R0-07-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2512J1R0-07-RG70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC2512J1R0-07-RG70
This table gives cross-reference parts and alternative options found for RC2512J1R0-07-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512J1R0-07-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X1R0JTL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J1R0-07-RG70 vs MR25X1R0JTL |
CAR25J1R0CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RC2512J1R0-07-RG70 vs CAR25J1R0CT |
CR-12JL91R | RES,SMT,THICK FILM,1 OHMS,200WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Viking Technology | RC2512J1R0-07-RG70 vs CR-12JL91R |
CR2512T200T1R+-5% | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 1225, | Precision Resistive Products Inc | RC2512J1R0-07-RG70 vs CR2512T200T1R+-5% |
WR25X1R0JTL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J1R0-07-RG70 vs WR25X1R0JTL |
MR25X1R0JBL | Fixed Resistor, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J1R0-07-RG70 vs MR25X1R0JBL |
WR25X1R0JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RC2512J1R0-07-RG70 vs WR25X1R0JGL |
RMCS2512JT1R00 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512J1R0-07-RG70 vs RMCS2512JT1R00 |
AS12JTF0010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512J1R0-07-RG70 vs AS12JTF0010 |
AS12JTF0010A | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512J1R0-07-RG70 vs AS12JTF0010A |