Part Details for RC2512JK-0710KL by YAGEO Corporation
Overview of RC2512JK-0710KL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-0710KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7950
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 10 Kohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6136 |
|
$0.0630 / $0.1010 | Buy Now |
DISTI #
58AK3456
|
Newark | Thick Film Chip-R Rc Series 2512 (6432) 10000 Ohm ±5% 1 Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
12AC2336
|
Newark | Res, 10K, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:10Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC2512JK-0710KL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0370 | Buy Now |
DISTI #
YAG3394CT-ND
|
DigiKey | RES 10K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38631 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RC2512JK-0710KL
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-0710KL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-0710KL
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 1 W 2512 5% RoHS: Compliant | 47802 |
|
$0.0240 / $0.2600 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 10 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 84000Reel |
|
$0.0211 / $0.0244 | Buy Now |
|
Bristol Electronics | 26526 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 2690 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 16000 |
|
$0.0438 / $0.2500 | Buy Now |
Part Details for RC2512JK-0710KL
RC2512JK-0710KL CAD Models
RC2512JK-0710KL Part Data Attributes
|
RC2512JK-0710KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0710KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-0710KL
This table gives cross-reference parts and alternative options found for RC2512JK-0710KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-0710KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WJ0103T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-0710KL vs 25121WJ0103T4E |
RC2512JK-0710K | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0710KL vs RC2512JK-0710K |
RC12K103JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0710KL vs RC12K103JTG |
RC12K103JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0710KL vs RC12K103JCG |
RCM6432J103AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512JK-0710KL vs RCM6432J103AS |
RMEF2512JT10K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512JK-0710KL vs RMEF2512JT10K0 |
FNF25JX-103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RC2512JK-0710KL vs FNF25JX-103 |
RMC-24103JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512JK-0710KL vs RMC-24103JB |
RC12K1002JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0710KL vs RC12K1002JCG |
232276260103 | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0710KL vs 232276260103 |