-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K7963
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 2.2 Kohm, 1 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-072K2L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16914 |
|
$0.0630 / $0.1010 | Buy Now |
DISTI #
12AC2338
|
Newark | Res, 2K2, 5%, 1W, 2512, Reel, Resistor Case Style:2512 [6432 Metric], Resistance:2.2Kohm, Product Range:Rc Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 5%, Temperature Rohs Compliant: Yes |Yageo RC2512JK-072K2L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0370 | Buy Now |
DISTI #
58AK7851
|
Newark | Res, 2K2, 5%, 1W, Thick Film, 2512, Resistance:2.2Kohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-072K2L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.0650 | Buy Now |
DISTI #
YAG3401CT-ND
|
DigiKey | RES 2.2K OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47487 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RC2512JK-072K2L
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-072K2L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-072K2L
|
Mouser Electronics | Thick Film Resistors - SMD 2.2 kOhms 1 W 2512 5% RoHS: Compliant | 25571 |
|
$0.0240 / $0.2700 | Buy Now |
DISTI #
E02:0323_03540217
|
Arrow Electronics | Res Thick Film 2512 2.2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Date Code: 2402 | Europe - 36000 |
|
$0.0196 / $0.0362 | Buy Now |
DISTI #
V72:2272_07103176
|
Arrow Electronics | Res Thick Film 2512 2.2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2050 Container: Cut Strips | Americas - 348 |
|
$0.0317 / $0.2391 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 2.2 kOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0222 / $0.0252 | Buy Now |
DISTI #
78971223
|
Verical | Res Thick Film 2512 2.2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 36000 |
|
$0.0195 / $0.0360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC2512JK-072K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-072K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |