Part Details for RC2512JK-0733RL by YAGEO Corporation
Overview of RC2512JK-0733RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-0733RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8426
|
Newark | Res, 33R, 5%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-0733RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
82AH8683
|
Newark | Res, 33R, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512JK-0733RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$0.0690 / $0.1060 | Buy Now |
DISTI #
59AK0011
|
Newark | Res, 33R, 5%, 1W, Thick Film, 2512, Resistance:33Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-0733RL Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.0490 | Buy Now |
DISTI #
13-RC2512JK-0733RLCT-ND
|
DigiKey | RES 33 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RC2512JK-0733RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-0733RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-0733RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 1 W 2512 5% RoHS: Compliant | 11382 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
V72:2272_07103213
|
Arrow Electronics | Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 2181 |
|
$0.0228 / $0.1512 | Buy Now |
DISTI #
E32:1076_03551415
|
Arrow Electronics | Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2328 | Europe - 1750 |
|
$0.0248 / $0.2482 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 33 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 132000Reel |
|
$0.0224 / $0.0259 | Buy Now |
DISTI #
62278445
|
Verical | Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Min Qty: 258 Package Multiple: 1 Date Code: 2214 | Americas - 2181 |
|
$0.0228 / $0.0366 | Buy Now |
Part Details for RC2512JK-0733RL
RC2512JK-0733RL CAD Models
RC2512JK-0733RL Part Data Attributes
|
RC2512JK-0733RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0733RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-0733RL
This table gives cross-reference parts and alternative options found for RC2512JK-0733RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-0733RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS25JEN330 | Fixed Resistor, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512JK-0733RL vs RAS25JEN330 |
232276260339 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0733RL vs 232276260339 |
RMC-24330JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512JK-0733RL vs RMC-24330JB |
RC2512JK-0733RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-0733RL vs RC2512JK-0733RP |
RC12K330JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0733RL vs RC12K330JTG |
RCM6432J330AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RC2512JK-0733RL vs RCM6432J330AS |
TFA2512R33R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 33ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512JK-0733RL vs TFA2512R33R0J-T4 |
BCTS002512-33R0JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512JK-0733RL vs BCTS002512-33R0JTE |
RC2512JK-0733R | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2512JK-0733RL vs RC2512JK-0733R |
RMC2512335%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RC2512JK-0733RL vs RMC2512335%N |