Part Details for RC2512JK-0756RL by YAGEO Corporation
Overview of RC2512JK-0756RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8433
|
Newark | Res, 56R, 5%, 1W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-0756RL Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0420 / $0.0500 | Buy Now |
DISTI #
82AH8688
|
Newark | Res, 56R, 5%, 1W, 2512, Thick Film Rohs Compliant: Yes |Yageo RC2512JK-0756RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3501 |
|
$0.0690 / $0.1060 | Buy Now |
DISTI #
YAG3407CT-ND
|
DigiKey | RES 56 OHM 5% 1W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
421 In Stock |
|
$0.0300 / $0.2700 | Buy Now |
DISTI #
RC2512JK-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0256 | Buy Now |
DISTI #
603-RC2512JK-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 1 W 2512 5% RoHS: Compliant | 23870 |
|
$0.0280 / $0.2500 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 56 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0218 / $0.0247 | Buy Now |
DISTI #
RC2512JK-0756RL
|
TTI | Thick Film Resistors - SMD 56 Ohms 1 W 2512 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0233 / $0.0247 | Buy Now |
DISTI #
RC2512JK-0756R
|
TME | Resistor: thick film, SMD, 2512, 56Ω, 1W, ±5%, -55÷155°C Min Qty: 100 | 0 |
|
$0.0254 / $0.0508 | RFQ |
DISTI #
WRC38695
|
Rutronik | RC2512 56R 5% 1W TK100 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 388000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0256 / $0.0339 | Buy Now |
DISTI #
RC2512JK-0756RL
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 1 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-0756RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 196000 |
|
Buy Now |
Part Details for RC2512JK-0756RL
RC2512JK-0756RL CAD Models
RC2512JK-0756RL Part Data Attributes:
|
RC2512JK-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-0756RL
This table gives cross-reference parts and alternative options found for RC2512JK-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K560JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0756RL vs RC12K560JTG |
RMEF2512JT56R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RC2512JK-0756RL vs RMEF2512JT56R0 |
BCTS002512-56R0JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RC2512JK-0756RL vs BCTS002512-56R0JTE |
RC12K560JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0756RL vs RC12K560JBG |
RC12K560JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RC2512JK-0756RL vs RC12K560JCG |
RAS25JEN560 | Fixed Resistor, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RC2512JK-0756RL vs RAS25JEN560 |
NQ121WJ0560T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-0756RL vs NQ121WJ0560T4E |
TFA2512R56R0J-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 56ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RC2512JK-0756RL vs TFA2512R56R0J-T4 |
CQ121WJ0560T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2512JK-0756RL vs CQ121WJ0560T4E |
RMC-24560JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 56ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RC2512JK-0756RL vs RMC-24560JB |