Part Details for RC2512JK-7W33RL by YAGEO Corporation
Overview of RC2512JK-7W33RL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-7W33RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9795
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 33 Ohm, 2 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-7W33RL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2458 |
|
$0.3400 / $0.4530 | Buy Now |
DISTI #
13-RC2512JK-7W33RLCT-ND
|
DigiKey | RES 33 OHM 5% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3765 In Stock |
|
$0.0600 / $0.5300 | Buy Now |
DISTI #
RC2512JK-7W33RL
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-7W33RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0457 / $0.0513 | Buy Now |
DISTI #
603-RC2512JK-7W33RL
|
Mouser Electronics | Thick Film Resistors - SMD 33 Ohms 2 W 2512 5% RoHS: Compliant | 2887 |
|
$0.1470 / $0.7600 | Buy Now |
|
Future Electronics | Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/°C Molded SMD SMD Embossed T/R - Tape a RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0392 | Buy Now |
DISTI #
RC2512JK-7W33RL
|
TTI | Thick Film Resistors - SMD 33 Ohms 2 W 2512 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0940 | Buy Now |
DISTI #
RC2512JK-7W33RL
|
Avnet Abacus | SMD Chip Resistor, 33 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-7W33RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(6432) 2512 33 Ohms 5% 2W 200PPM SMT | 0 |
|
$0.1150 / $0.1323 | RFQ |
Part Details for RC2512JK-7W33RL
RC2512JK-7W33RL CAD Models
RC2512JK-7W33RL Part Data Attributes
|
RC2512JK-7W33RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-7W33RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |