Part Details for RC2512JK-7W4R7L by YAGEO Corporation
Overview of RC2512JK-7W4R7L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2512JK-7W4R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M9796
|
Newark | Surface Mount Chip Resistor, Thick Film, Rc Series, 4.7 Ohm, 2 W, 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Yageo RC2512JK-7W4R7L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7440 |
|
$0.2280 / $0.2930 | Buy Now |
DISTI #
68AK8444
|
Newark | Res, 4R7, 5%, 2W, Thick Film, 2512 Rohs Compliant: Yes |Yageo RC2512JK-7W4R7L Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1470 / $0.1700 | Buy Now |
DISTI #
58AK4914
|
Newark | Res, 4R7, 5%, 2W, Thick Film, 2512, Resistance:4.7Ohm, Resistance Tolerance:± 5%, Power Rating:2W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:Rc_L Series Rohs Compliant: Yes |Yageo RC2512JK-7W4R7L Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.1960 | Buy Now |
DISTI #
13-RC2512JK-7W4R7LCT-ND
|
DigiKey | RES 4.7 OHM 5% 2W 2512 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17016 In Stock |
|
$0.1188 / $0.4800 | Buy Now |
DISTI #
RC2512JK-7W4R7L
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-7W4R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0913 / $0.1026 | Buy Now |
DISTI #
603-RC2512JK-7W4R7L
|
Mouser Electronics | Thick Film Resistors - SMD 4.7 Ohms 2 W 2512 5% RoHS: Compliant | 5555 |
|
$0.0950 / $0.5400 | Buy Now |
|
Future Electronics | RC Series 2512 1 W 4.7 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$0.0844 / $0.0921 | Buy Now |
DISTI #
RC2512JK-7W4R7L
|
TTI | Thick Film Resistors - SMD 4.7 Ohms 2 W 2512 5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
RC2512JK-7W4R7L
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 5%, 2 W, 2512 [6332 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RC2512JK-7W4R7L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RC_L Series 2512 1 W 4.7 Ohm �5% �200 ppm/�C SMT Thick Film Chip Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.1044 / $0.1119 | Buy Now |
Part Details for RC2512JK-7W4R7L
RC2512JK-7W4R7L CAD Models
RC2512JK-7W4R7L Part Data Attributes
|
RC2512JK-7W4R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2512JK-7W4R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2512JK-7W4R7L
This table gives cross-reference parts and alternative options found for RC2512JK-7W4R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512JK-7W4R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512JK-7W4R7L | Fixed Resistor, Metal Glaze/thick Film, 2W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RC2512JK-7W4R7L vs AC2512JK-7W4R7L |
RK73BW3A2RTTE4R7J | Fixed Resistor, Metal Glaze/thick Film, 2W, 4.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RC2512JK-7W4R7L vs RK73BW3A2RTTE4R7J |