Part Details for RC2V-C-D48 by IDEC Corporation
Overview of RC2V-C-D48 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC2V-C-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4025
|
Newark | Pcb Relay, Dpdt, 8A, 48Vdc, Th, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:8A, Product Range:Rc Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Pc Pin Rohs Compliant: Yes |Idec RC2V-C-D48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$4.6800 | Buy Now |
DISTI #
1885-RC2V-C-D48-ND
|
DigiKey | PCB RELAY 8A DPDT 48VDC Min Qty: 20 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.6130 | Buy Now |
DISTI #
199-RC2V-C-D48
|
Mouser Electronics | Low Signal Relays - PCB PCB Relay 8A DPDT 48VDC RoHS: Compliant | 38 |
|
$2.7600 / $4.9200 | Buy Now |
DISTI #
74693684
|
RS | PCB Relay 8A DPDT 48VDC | IDEC Corporation RC2V-C-D48 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6900 | RFQ |
DISTI #
4307642
|
element14 Asia-Pacific | PCB RELAY, DPDT, 8A, 48VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$4.1600 / $5.3349 | Buy Now |
DISTI #
4307642
|
Farnell | PCB RELAY, DPDT, 8A, 48VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 2 Days Container: Each | 20 |
|
$4.9811 | Buy Now |