RC3216F6044CS
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of RC3216F6044CS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC3216F6044CS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC3216F6044CS by Samsung Electro-Mechanics

RC3216F6044CS
Samsung Electro-Mechanics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6040000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RC3216F6044CS
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RC3216F6044CS

This table gives cross-reference parts and alternative options found for RC3216F6044CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC3216F6044CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CRCW12066044FRT1-PB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 6040000ohm, SURFACE MOUNT, 1206, CHIP Vishay Intertechnologies RC3216F6044CS vs CRCW12066044FRT1-PB
CR1206F6M04P05 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd RC3216F6044CS vs CR1206F6M04P05
RM12F6044CT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Cal-Chip Electronics RC3216F6044CS vs RM12F6044CT
RC1206FR-136M04P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC3216F6044CS vs RC1206FR-136M04P
RC1206FR-076M04P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC3216F6044CS vs RC1206FR-076M04P
232272916045L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, YAGEO Corporation RC3216F6044CS vs 232272916045L
NRCL12F6044TR13F Res,SMT,Thick Film,6.04M Ohms,200WV,1% +/-Tol,-100,100ppm TC,1206 Case NIC Components Corp RC3216F6044CS vs NRCL12F6044TR13F
HQ06S4F6044TEE Fixed Resistor, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RC3216F6044CS vs HQ06S4F6044TEE
HQ06S4F6044TCE Fixed Resistor, 0.25W, 6040000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RC3216F6044CS vs HQ06S4F6044TCE
RC1206FR-106M04L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 6040000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RC3216F6044CS vs RC1206FR-106M04L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC3216F6044CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC3216F6044CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RC3216F6044CS would you like to use for your alert(s)?
  • Please alert me when RC3216F6044CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC3216F6044CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC3216F6044CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC3216F6044CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC3216F6044CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC3216F6044CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: