Part Details for RC3216J332CS by Samsung Semiconductor
Overview of RC3216J332CS by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC3216J332CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK7206
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 3300Ohm, 200V, 5% +/-Tol, 100Ppm/Cel, Surface Mount, 1206 |Samsung RC3216J332CS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
93150 Partner Stock |
|
$0.0063 / $0.0183 | Buy Now |
DISTI #
C1S700902262187
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 93150 |
|
$0.0060 / $0.0060 | Buy Now |