Part Details for RC32GF131J by Rockwell Automation / Allen-Bradley
Overview of RC32GF131J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RC32GF131J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 91 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,130 OHM,5% | 1286 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,130 OHM,5% | 72 |
|
$0.5250 / $1.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,130 OHM,5% | 60 |
|
$0.9450 / $1.5750 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,130 OHM,5% | 3 |
|
$1.4000 / $1.7500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,130 OHM,5% | 3 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for RC32GF131J
RC32GF131J CAD Models
RC32GF131J Part Data Attributes
|
RC32GF131J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC32GF131J
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 1W, 130ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |