Part Details for RC32GF221J by Rockwell Automation / Allen-Bradley
Overview of RC32GF221J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RC32GF221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6 |
|
$4.0320 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,220 OHM,5% | 177 |
|
$2.6363 / $4.2750 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,220 OHM,5% | 111 |
|
$5.0690 / $8.2200 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,220 OHM,5% | 80 |
|
$2.3660 / $5.0700 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,220 OHM,5% | 5 |
|
$2.1850 / $2.3750 | Buy Now |
|
Quest Components | RES,CARBON COMP,1 WATT,220 OHM,5% | 4 |
|
$3.6000 / $5.4000 | Buy Now |
Part Details for RC32GF221J
RC32GF221J CAD Models
RC32GF221J Part Data Attributes
|
RC32GF221J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC32GF221J
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 1W, 220ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC32 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |