RC32GF434J
Description: RESISTOR, CARBON COMPOSITION, 1W, 5%, 430000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RC32GF434J by Rockwell Automation / Allen-Bradley

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for RC32GF434J by Rockwell Automation / Allen-Bradley

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 3 82
  • 3 $1.6875
  • 13 $1.0969
  • 47 $0.6328
$0.6328 / $1.6875 Buy Now
Quest Components RES,CARBON COMP,1 WATT,430k OHM,5% 625
  • 1 $1.5000
  • 57 $0.7000
  • 287 $0.6250
$0.6250 / $1.5000 Buy Now
Quest Components RES,CARBON COMP,1 WATT,430k OHM,5% 65
  • 1 $2.2500
  • 12 $1.1250
  • 54 $0.6750
$0.6750 / $2.2500 Buy Now
Quest Components RES,CARBON COMP,1 WATT,430k OHM,5% 52
  • 1 $1.8750
  • 4 $1.5000
  • 14 $1.1250
$1.1250 / $1.8750 Buy Now

CAD Models for RC32GF434J by Rockwell Automation / Allen-Bradley
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC32GF434J by Rockwell Automation / Allen-Bradley

RC32GF434J
Rockwell Automation / Allen-Bradley
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN-BRADLEY CO INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.10.00.60
Manufacturer Series
RC32
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
150 °C
Package Shape
TUBULAR PACKAGE
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
MIL-R-11
Resistance
430000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON COMPOSITION
Terminal Shape
WIRE
Tolerance
5%
Want to compare parts?
  1. RC32GF434J
    Rockwell Automation / Allen-Bradley
    RESISTOR, CARBON COMPOSITION, 1W, 5%, 430000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Related Parts for RC32GF434J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC32GF434J by Rockwell Automation / Allen-Bradley.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC32GF434J by Rockwell Automation / Allen-Bradley

Select Manufacturer
Which Manufacturer of RC32GF434J would you like to use for your alert(s)?
  • Please alert me when RC32GF434J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC32GF434J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC32GF434J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC32GF434J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC32GF434J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC32GF434J by Rockwell Automation / Allen-Bradley

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: