There are no models available for this part yet.
Overview of RC3F-BAG by REAN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21566KBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
ADSP-21566BBCZ4 | Analog Devices | 400 MHz SHARC with DDR in a BG |
Price & Stock for RC3F-BAG by REAN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK9966
|
Newark | Xlr Conn, Rcpt, 3Pos, Cable Rohs Compliant: Yes |Rean RC3F-BAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$2.5500 / $3.7300 | Buy Now | |
DISTI #
57AK3573
|
Newark | Rean Xlr Female 3Pole Bag/Rean |Rean RC3F-BAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $3.8500 | Buy Now | |
DISTI #
75134384
|
RS | XLR cable connector, 3-pole female, black/silver | REAN RC3F-BAG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0900 / $3.1700 | Buy Now | ||
DISTI #
RC3F-BAG
|
TME | Connector: XLR, plug, female, PIN: 3, straight, for cable, soldering Min Qty: 100 | 0 |
|
$2.1100 | RFQ |