Part Details for RC400M470LO16*26TH-2A1ET by Zhao Qing Beryl Electronic Technology Co Ltd
Overview of RC400M470LO16*26TH-2A1ET by Zhao Qing Beryl Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC400M470LO16*26TH-2A1ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uF 400V ��20% Plugin,D16xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS | 201 |
|
$0.2676 / $0.4914 | Buy Now |