-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC4221281013000
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 2 |
|
$367.8400 / $402.7100 | Buy Now |
DISTI #
RC422-128-101-3000
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, R SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 35 In Stock |
|
$210.4000 / $227.7400 | Buy Now |
DISTI #
ABNRC422-128-101-3000
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$172.5813 / $420.2453 | Buy Now |
|
Powell Electronics | RC Series Connector Min Qty: 1 | 149 |
|
$167.1200 / $419.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RC422-128-101-3000
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-128-101-3000
AirBorn Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body Breadth | 0.35 inch | |
Body Depth | 0.3 inch | |
Body Length | 2.889 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 |
This table gives cross-reference parts and alternative options found for RC422-128-101-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC422-128-101-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC422-128-201-3900 | Board Stacking Connector | AirBorn Inc | RC422-128-101-3000 vs RC422-128-201-3900 |