Part Details for RC422-252-241-4300 by AirBorn Inc
Overview of RC422-252-241-4300 by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RC422-252-241-4300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-RC4222522414300
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, R SERIES RoHS: Compliant | 0 |
|
$720.3500 / $762.3400 | Order Now |
DISTI #
ABNRC422-252-241-4300
|
Interstate Connecting Components | Low Profile Receptacle | 0 |
|
$337.9854 / $822.9757 | Buy Now |
|
Powell Electronics | RC Series Connector Min Qty: 2 | Available for Order |
|
$270.4600 / $848.0500 | Buy Now |
Part Details for RC422-252-241-4300
RC422-252-241-4300 CAD Models
RC422-252-241-4300 Part Data Attributes
|
RC422-252-241-4300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
RC422-252-241-4300
AirBorn Inc
Board Stacking Connector, 252 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | AirBorn | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.91 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 252 |