Part Details for RC42GF100K by Rockwell Automation
Overview of RC42GF100K by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC42GF100K
RC42GF100K CAD Models
RC42GF100K Part Data Attributes
|
RC42GF100K
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
RC42GF100K
Rockwell Automation
Fixed Resistor, Carbon Composition, 2W, 10ohm, 500V, 10% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Insulated | |
Lead Diameter | 1.14 mm | |
Lead Length | 38.1 mm | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.08 mm | |
Package Length | 17.48 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-11 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC42GF SERIES | |
Technology | CARBON COMPOSITION | |
Tolerance | 10% | |
Working Voltage | 500 V |