Part Details for RC42GF163J by Rockwell Automation / Allen-Bradley
Overview of RC42GF163J by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RC42GF163J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 59 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,16k OHM,5% | 47 |
|
$4.9000 / $10.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,2 WATT,16k OHM,5% | 107 |
|
$2.7750 / $4.5000 | Buy Now |
|
NexGen Digital | 81 |
|
RFQ |
Part Details for RC42GF163J
RC42GF163J CAD Models
RC42GF163J Part Data Attributes:
|
RC42GF163J
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RC42GF163J
Rockwell Automation / Allen-Bradley
RESISTOR, CARBON COMPOSITION, 2W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Manufacturer Series | RC42 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-11 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for RC42GF163J
This table gives cross-reference parts and alternative options found for RC42GF163J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC42GF163J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OH1635 | RESISTOR, CARBON COMPOSITION, 2W, 5%, 16000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Ohmite Mfg Co | RC42GF163J vs OH1635 |