| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL072AID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | RC4558-W vs TL072AID |
| TL072ACD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | RC4558-W vs TL072ACD |
| TL082ACP | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | RC4558-W vs TL082ACP |
| TL072AMN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP2 | RC4558-W vs TL072AMN |
| NTE947D | NTE Electronics Inc | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, PDIP14 | RC4558-W vs NTE947D |
| TL072AMD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | RC4558-W vs TL072AMD |
| MC34002BD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDSO2 | RC4558-W vs MC34002BD |
| TL072AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, PDIP2 | RC4558-W vs TL072AIN |
| APX4558S-13 | Diodes Incorporated | Check for Price | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDSO8 | RC4558-W vs APX4558S-13 |
| TL072IH | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 7000uV Offset-Max, BIPolar, MBCY2 | RC4558-W vs TL072IH |
Part Details for RC4558-W by Texas Instruments
Results Overview of RC4558-W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RC4558-W Information
RC4558-W by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RC4558IDGKRG4 | Texas Instruments | Dual General-Purpose Operational Amplifier 8-VSSOP -40 to 85 | |
| RC4558DR | Texas Instruments | Dual General-Purpose Operational Amplifier 8-SOIC 0 to 70 | |
| RC4558IDRG4 | Texas Instruments | Dual General-Purpose Operational Amplifier 8-SOIC -40 to 85 |
Price & Stock for RC4558-W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar | 6046 |
|
RFQ |
US Tariff Estimator: RC4558-W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
RC4558-W Part Data Attributes
|
|
RC4558-W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
RC4558-W
Texas Instruments
Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.8 µA | |
| Bias Current-Max (IIB) @25C | 0.0005 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-XUUC-N | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Min | 1.1 V/Us | |
| Slew Rate-Nom | 1.7 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Unity Gain BW-Nom | 3000 | |
| Wideband | No |
Alternate Parts for RC4558-W
This table gives cross-reference parts and alternative options found for RC4558-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC4558-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.