Part Details for RC5-10-01-H-D-02.00-BC by Samtec Inc
Overview of RC5-10-01-H-D-02.00-BC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RC5-10-01-H-D-02.00-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8995
|
Newark | High Density Tiger Eye Acclimate Cable Assembly Socket |Samtec RC5-10-01-H-D-02.00-BC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
RC5-10-01-H-D-02.0
|
Avnet Americas | Cable Assembly 2m 28AWG 20 POS Rectangular PL - Bulk (Alt: RC5-10-01-H-D-02.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RC5-10-01-H-D-02.0
|
Avnet Americas | Cable Assembly 2m 28AWG 20 POS Rectangular PL - Bulk (Alt: RC5-10-01-H-D-02.0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003604303
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for RC5-10-01-H-D-02.00-BC
RC5-10-01-H-D-02.00-BC CAD Models
RC5-10-01-H-D-02.00-BC Part Data Attributes:
|
RC5-10-01-H-D-02.00-BC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RC5-10-01-H-D-02.00-BC
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |