Part Details for RC5-15-01-G-D-03.00-D by Samtec Inc
Overview of RC5-15-01-G-D-03.00-D by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for RC5-15-01-G-D-03.00-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RC5-15-01-G-D-03.0
|
Avnet Americas | Cable Assembly Sealed 3m 28AWG 30 POS Rectangular to 30 POS Rectangular PL-PL - Bulk (Alt: RC5-15-01-G-D-03.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005037298
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now |
Part Details for RC5-15-01-G-D-03.00-D
RC5-15-01-G-D-03.00-D CAD Models
RC5-15-01-G-D-03.00-D Part Data Attributes
|
RC5-15-01-G-D-03.00-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
RC5-15-01-G-D-03.00-D
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |