There are no models available for this part yet.
Overview of RC7.2-75F by Powerfilm Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RC7.2-75F by Powerfilm Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1996-1007-ND
|
DigiKey | SOLAR CELL 860MW 11.1V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$20.4625 / $30.3200 | Buy Now | |
DISTI #
730-RC7.2-75F
|
Mouser Electronics | Solar Panels & Solar Cells 120mA@7.2V w/edge seal RoHS: Compliant | 1 |
|
$21.3200 / $31.5800 | Buy Now |