Part Details for RCA-3-1-B by Adam Technologies Inc
Overview of RCA-3-1-B by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for RCA-3-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RCA-3-1-B
|
Mouser Electronics | RCA Phono Connectors CONNECTOR, RCA JACK RoHS: Compliant | 0 |
|
$0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4686 / $0.9815 | Buy Now |
Part Details for RCA-3-1-B
RCA-3-1-B CAD Models
RCA-3-1-B Part Data Attributes
|
RCA-3-1-B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RCA-3-1-B
Adam Technologies Inc
Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER |
Alternate Parts for RCA-3-1-B
This table gives cross-reference parts and alternative options found for RCA-3-1-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA-3-1-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA-3-2-W | Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack | Adam Technologies Inc | RCA-3-1-B vs RCA-3-2-W |
RCA-3-1-Y | Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack | Adam Technologies Inc | RCA-3-1-B vs RCA-3-1-Y |
RCA-3-2-B | Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack | Adam Technologies Inc | RCA-3-1-B vs RCA-3-2-B |