RCA-3-1-R
Adam Technologies Inc
Description: Audio/RCA Connector, 1 Pole(s), Female, Solder Kinked Leads Terminal, Locking, Jack

Overview of RCA-3-1-R by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AV-THLIN2RCAM-005 Amphenol Cables on Demand Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft
CN-ACPRREDAA0 Amphenol Cables on Demand RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell
AV-3.5MINYRCA-015 Amphenol Cables on Demand Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft

Price & Stock for RCA-3-1-R by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 737-RCA-3-1-R
Mouser Electronics RCA Phono Connectors CONNECTOR, RCA JACK RoHS: Compliant 0
  • 5,000 $0.4600
$0.4600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.5400
$0.5400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,250 $0.9815
  • 2,500 $0.6040
  • 3,750 $0.4782
  • 5,000 $0.4686
$0.4686 / $0.9815 Buy Now

CAD Models for RCA-3-1-R by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCA-3-1-R by Adam Technologies Inc

RCA-3-1-R
Adam Technologies Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.512 inch
Body Depth
0.768 inch
Body Length
0.394 inch
Body/Shell Style
JACK
Connector Type
RCA
Contact Gender
FEMALE
Contact Material
BRASS
Contact Resistance
30 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
5000 Cycles
Insulation Resistance
100000000 Ω
Insulator Color
RED
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Poles
1
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Polarization Key
POLARIZED KEY
Rated Current (Signal)
1 A
Reference Standard
UL
Termination Type
SOLDER
Want to compare parts?
  1. RCA-3-1-R
    Adam Technologies Inc
    Audio/RCA Connector, 1 Pole(s), Female, Solder Kinked Leads Terminal, Locking, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCA-3-1-R by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCA-3-1-R by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of RCA-3-1-R would you like to use for your alert(s)?
  • Please alert me when RCA-3-1-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCA-3-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCA-3-1-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCA-3-1-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCA-3-1-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCA-3-1-R by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: