Part Details for RCA-3-1-Y by Adam Technologies Inc
Overview of RCA-3-1-Y by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA-3-1-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-RCA-3-1-Y
|
Mouser Electronics | RCA Phono Connectors RCA JACK 1PORT RA TIN YEL RoHS RoHS: Compliant | 0 |
|
$0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4686 / $0.9815 | Buy Now |
Part Details for RCA-3-1-Y
RCA-3-1-Y CAD Models
RCA-3-1-Y Part Data Attributes
|
RCA-3-1-Y
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
RCA-3-1-Y
Adam Technologies Inc
Audio/RCA Connector, Female, Solder Kinked Leads Terminal, Locking, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.768 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.189 inch | |
Termination Type | SOLDER KINKED LEADS |