Part Details for RCA-6198-P by Pan Pacific
Overview of RCA-6198-P by Pan Pacific
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
AV-3.5MINYRCA-015 | Amphenol Cables on Demand | Amphenol AV-3.5MINYRCA-015 Stereo Y Adapter Cable - Premium Gold Stereo 3.5mm (Headphone Plug) to Dual RCA Y Adapter Cable - 3.5mm Mini-Stereo Male to Dual RCA Male 15ft |
Price & Stock for RCA-6198-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.3590 | Buy Now |