-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5351
|
Newark | Rca0603 4K7 1% 100 Et1 E3 Rohs Compliant: Yes |Vishay RCA06034K70FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 50000 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
19T6847
|
Newark | Rca0603 4K7 1% 100 Et1 E3 Rohs Compliant: Yes |Vishay RCA06034K70FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0230 | Buy Now |
DISTI #
33AK3581
|
Newark | Res, 4.7Kohm, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Vishay RCA06034K70FKEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
71-RCA06034K70FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 4.7K OHM 1% RoHS: Compliant | 31299 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V79:2366_26615722
|
Arrow Electronics | Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 5 |
|
$0.0092 / $0.0561 | Buy Now |
|
Future Electronics | RCA Series 0603 4.7 kOhm ±1 % ±100 ppm/K Sulfur Resistant Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0072 / $0.0086 | Buy Now |
DISTI #
RCA06034K70FKEA
|
TTI | Thick Film Resistors - SMD 4.7K OHM 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0074 / $0.0110 | Buy Now |
DISTI #
RCA06034K70FKEA
|
TME | Resistor: thick film, 0603, 4.7kΩ, 100mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 50000 | 0 |
|
$0.0044 | RFQ |
DISTI #
RCA06034K70FKEA
|
Avnet Abacus | SMD Chip Resistor, 4.7 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: RCA06034K70FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3975481
|
element14 Asia-Pacific | RES, 4.7KOHM, 1%, 0.1W, THICK FILM, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0096 / $0.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCA06034K70FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06034K70FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RCA06034K70FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06034K70FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603WAF4701T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Uniohm Corp | RCA06034K70FKEA vs 0603WAF4701T5E |
CR0603-FX-4701EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RCA06034K70FKEA vs CR0603-FX-4701EPF |
CR-03FL7---4K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RCA06034K70FKEA vs CR-03FL7---4K7 |
RTT034701FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RCA06034K70FKEA vs RTT034701FP2 |
SR0603FR-134K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RCA06034K70FKEA vs SR0603FR-134K7L |
CR0603-16W-4701FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RCA06034K70FKEA vs CR0603-16W-4701FPT-13 |
CR0603T100X4K7+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RCA06034K70FKEA vs CR0603T100X4K7+/-1% |
RK73H1JRTBK4701F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RCA06034K70FKEA vs RK73H1JRTBK4701F |
CRCW06034701FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCA06034K70FKEA vs CRCW06034701FRT1 |
CR-03FL7---4K7- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4700ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | RCA06034K70FKEA vs CR-03FL7---4K7- |