Part Details for RCA06035R11FKEA by Vishay Intertechnologies
Overview of RCA06035R11FKEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCA06035R11FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC6728
|
Newark | Rca0603 5R11 1% 100 Et1 E3 |Vishay RCA06035R11FKEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0160 | Buy Now |
DISTI #
RCA06035R11FKEA
|
Avnet Americas | SMD Chip Resistor, 5.11 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: RCA06035R11FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.0128 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
RCA06035R11FKEA
|
Avnet Abacus | SMD Chip Resistor, 5.11 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur (Alt: RCA06035R11FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCA06035R11FKEA
RCA06035R11FKEA CAD Models
RCA06035R11FKEA Part Data Attributes
|
RCA06035R11FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA06035R11FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RCA06035R11FKEA
This table gives cross-reference parts and alternative options found for RCA06035R11FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA06035R11FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP06035R111%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KNP5 |
CDP06035R111%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KKP5 |
CDF06035R111%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDF06035R111%100PPM/KNP20 |
CDP06035R111%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KKP10 |
RCG06031005R111%EL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06035R11FKEA vs RCG06031005R111%EL |
CDP06035R111%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KKP20 |
CDP06035R111%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KKS |
CDP06035R111%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RCA06035R11FKEA vs CDP06035R111%100PPM/KNP10 |
CRCW06035R11FKTCBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RCA06035R11FKEA vs CRCW06035R11FKTCBC |
CRCW06035R11FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCA06035R11FKEA vs CRCW06035R11FKEAC |